
BP650MP | |
|---|---|
DigiKey Part Number | BP650MP-ND |
Manufacturer | |
Manufacturer Product Number | BP650MP |
Description | SOLDERING IRON CORDLSS 4.5W 4.5V |
Customer Reference | |
Detailed Description | Iron, Cordless (Battery) 4.5W 4.5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron, Cordless (Battery) | |
Tip Temperature | Up to 900°F (482°C) | |
Tip Type | BP1 (Conical) | |
Workstand | Not Included | |
Tip Diameter | 0.03" (0.8mm) | |
Power (Watts) | 4.5W | |
Features | Cordless, LED Indicator, Protective Cap | |
Voltage - Input | 4.5V | |
Includes | Batteries (3 AA), Solder, Wrench | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |

