
BL10 | |
|---|---|
DigiKey Part Number | BL10AT-ND |
Manufacturer | |
Manufacturer Product Number | BL10 |
Description | TIP CONICAL,0.03125 BL60MP |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Conical For BL60MP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.031" (0.79mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | BL60MP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

