
B7675129 | |
|---|---|
DigiKey Part Number | 72-B7675129-ND |
Manufacturer | |
Manufacturer Product Number | B7675129 |
Description | ROPE CLIP,MAL(2) & THIMBLE (1),1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clip Gray 1.86" L (47.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip | |
Color | Gray | |
Size / Dimension | 1.86" L (47.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,60600 € | 86,06 € |
| Unit Price without VAT: | 8,60600 € |
|---|---|
| Unit Price with VAT: | 10,24114 € |

