
B7675109 | |
|---|---|
DigiKey Part Number | 72-B7675109-ND |
Manufacturer | |
Manufacturer Product Number | B7675109 |
Description | ROPE CLIP,MAL(2) & THIMBLE(1),1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clip Gray 1.75" L (44.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip | |
Color | Gray | |
Size / Dimension | 1.75" L (44.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,05100 € | 60,51 € |
| Unit Price without VAT: | 6,05100 € |
|---|---|
| Unit Price with VAT: | 7,20069 € |

