
B3899814 | |
|---|---|
DigiKey Part Number | 72-B3899814-ND |
Manufacturer | |
Manufacturer Product Number | B3899814 |
Description | HITCH PIN CLIP,1/4,Y/C,2/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clip Silver 5.00" L (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip | |
Color | Silver | |
Size / Dimension | 5.00" L (127.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,35100 € | 43,51 € |
| Unit Price without VAT: | 4,35100 € |
|---|---|
| Unit Price with VAT: | 5,17769 € |

