Image for AT215SPUD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT215SPUD

DigiKey Part Number
AT215SPUD-ND
Manufacturer
Manufacturer Product Number
AT215SPUD
Description
WRENCH ADJUSTABLE 15"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 15.00" (381.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
15.00" (381.0mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,13000 €76,13 €
Manufacturers Standard Package
Unit Price without VAT:76,13000 €
Unit Price with VAT:90,59470 €