Image for AT210SPUD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT210SPUD

DigiKey Part Number
AT210SPUD-ND
Manufacturer
Manufacturer Product Number
AT210SPUD
Description
WRENCH ADJUSTABLE 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 10.00" (254.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
10.00" (254.0mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,67000 €45,67 €
Unit Price without VAT:45,67000 €
Unit Price with VAT:54,34730 €