AT210CBK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 36,37667 €
Datasheet
Image for AT210CBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT210CBK

DigiKey Part Number
AT210CBK-ND
Manufacturer
Manufacturer Product Number
AT210CBK
Description
WRENCH ADJUSTABLE 10"
Customer Reference
Detailed Description
Adjustable Wrench 10.00" (254.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
10.00" (254.0mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
Soft Grip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes