
ACSASL | |
|---|---|
DigiKey Part Number | 72-ACSASL-ND |
Manufacturer | |
Manufacturer Product Number | ACSASL |
Description | ACSASL TWEEZERS |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 4.25" (108.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Strong | |
Tip Shape | Straight | |
Length - Overall | 4.25" (108.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |

