New at DigiKey
Image for AC34CVS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC34CVS

DigiKey Part Number
72-AC34CVS-ND
Manufacturer
Manufacturer Product Number
AC34CVS
Description
ADJ. WRENCH, 4", CHROME, CUSH GR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 4" 4.00" (101.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
4"
Length
4.00" (101.6mm)
Finish
-
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
317,13000 €51,39 €
Manufacturers Standard Package
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €