Image for AC28CBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC28CBK

DigiKey Part Number
AC28CBK-ND
Manufacturer
Manufacturer Product Number
AC28CBK
Description
WRENCH ADJUSTABLE 8"
Customer Reference
Detailed Description
Adjustable Wrench 8.00" (203.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
8.00" (203.2mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.