AC26CVS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 24,39000 €
Adjustable Wrench 6.00" (152.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC26CVS

DigiKey Part Number
AC26CVS-ND
Manufacturer
Manufacturer Product Number
AC26CVS
Description
WRENCH ADJUSTABLE 6"
Customer Reference
Detailed Description
Adjustable Wrench 6.00" (152.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
6.00" (152.4mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes