Adjustable Wrench 1-1/8" 8.00" (203.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC18V

DigiKey Part Number
AC18V-ND
Manufacturer
Manufacturer Product Number
AC18V
Description
WRENCH ADJUSTABLE 1-1/8" 8"
Customer Reference
Detailed Description
Adjustable Wrench 1-1/8" 8.00" (203.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/8"
Length
8.00" (203.2mm)
Finish
Satin Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
0.59 lb (267.62 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.