
AAZ | |
|---|---|
DigiKey Part Number | 72-AAZ-ND |
Manufacturer | |
Manufacturer Product Number | AAZ |
Description | AA NICKEL PLATED TWEEZERS 120MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Medium 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Tip Style | Pointed | |
Tip Type | Medium | |
Tip Shape | Straight | |
Length - Overall | 4.75" (120.7mm) | |
Pattern Number | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

