
AASL | |
|---|---|
DigiKey Part Number | 72-AASL-ND |
Manufacturer | |
Manufacturer Product Number | AASL |
Description | AASL TWEEZERS FINE 125MM |
Customer Reference | |
Detailed Description | Tweezers Pointed Strong 4.72" (120.0mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Strong |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete |

