Image for 9FTDG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FTDG

DigiKey Part Number
72-9FTDG-ND
Manufacturer
Manufacturer Product Number
9FTDG
Description
PLIER, 9.5", LINEMAN, TAPE PULLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Smooth 9.50" (241.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
9.50" (241.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,80000 €28,80 €
Manufacturers Standard Package
Unit Price without VAT:28,80000 €
Unit Price with VAT:34,27200 €