
99XTD7N | |
|---|---|
DigiKey Part Number | 99XTD7N-ND |
Manufacturer | |
Manufacturer Product Number | 99XTD7N |
Description | BLADE SET TORX W/POUCH 7PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Torx® Blade Set 7 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Torx® | |
Includes | Handle, Vinyl Pouch | |
Features | - | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,27000 € | 70,27 € |
| Unit Price without VAT: | 70,27000 € |
|---|---|
| Unit Price with VAT: | 83,62130 € |

