
99X5BKN | |
|---|---|
DigiKey Part Number | 72-99X5BKN-ND |
Manufacturer | |
Manufacturer Product Number | 99X5BKN |
Description | EXTENSION,4",99 SERIES,BULK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Drive 4.00" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 12,34063 € | 1.777,05 € |
| Unit Price without VAT: | 12,34063 € |
|---|---|
| Unit Price with VAT: | 14,68535 € |

