
99PS50N | |
|---|---|
DigiKey Part Number | 99PS50N-ND |
Manufacturer | |
Manufacturer Product Number | 99PS50N |
Description | BLADE SET ASSORTED W/CASE 13PC |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Blade Set 13 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Blade Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Extension Blade, Handle, Plastic Case | |
Features | - | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 113,76333 € | 341,29 € |
| Unit Price without VAT: | 113,76333 € |
|---|---|
| Unit Price with VAT: | 135,37836 € |


