999MMN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wiha
In Stock: 4
Unit Price: 6,44000 €
Datasheet
9mm Hex Socket Blade Drive 4.56" (115.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999MMN

DigiKey Part Number
999MMN-ND
Manufacturer
Manufacturer Product Number
999MMN
Description
BLADE HEX SOCKET 9MM 4.56"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9mm Hex Socket Blade Drive 4.56" (115.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex Socket
Tip Size
9mm
Drive Size
-
Length - Overall
4.56" (115.8mm)
Features
-
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,73000 €16,73 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:19,90870 €