
998XTDN | |
|---|---|
DigiKey Part Number | 998XTDN-ND |
Manufacturer | |
Manufacturer Product Number | 998XTDN |
Description | BLADE TORX T8 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T8 Torx® Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Torx® | |
Tip Size | T8 | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.036 lb (16.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11,15333 € | 66,92 € |
| Unit Price without VAT: | 11,15333 € |
|---|---|
| Unit Price with VAT: | 13,27246 € |

