Similar

99832 | |
|---|---|
DigiKey Part Number | 99832-ND |
Manufacturer | |
Manufacturer Product Number | 99832 |
Description | BLADE POZIDRIV SZ2 4" |
Customer Reference | |
Detailed Description | #2 Pozidriv® Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Pozidriv® | |
Tip Size | #2 | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.5 lb (226.8 g) |


