
99811V | |
|---|---|
DigiKey Part Number | 99811V-ND |
Manufacturer | |
Manufacturer Product Number | 99811V |
Description | BLADE SLOTTED 3/16" 4" |
Customer Reference | |
Detailed Description | 3/16" Slotted Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Slotted | |
Tip Size | 3/16" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.08 lb (36.29 g) |


