
9977MM | |
|---|---|
DigiKey Part Number | 9977MM-ND |
Manufacturer | |
Manufacturer Product Number | 9977MM |
Description | BLADE HEX 5MM 4" |
Customer Reference | |
Detailed Description | 5mm Hex Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Apex Tool Group | Tip Type Hex |
Series | Tip Size 5mm |
Packaging Bulk | Length - Overall 4.00" (101.6mm) |
Part Status Obsolete | Weight 0.4 lb (181.44 g) |



