
99764BKN | |
|---|---|
DigiKey Part Number | 99764BKN-ND |
Manufacturer | |
Manufacturer Product Number | 99764BKN |
Description | BLADE HEX 7/64" 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Blade Drive 4.00" (102.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.00" (102.0mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

