9963BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 10,70667 €
Datasheet
0.07" Bristol (4 Spline) Blade Drive 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9963BK

DigiKey Part Number
9963BK-ND
Manufacturer
Manufacturer Product Number
9963BK
Description
BLADE BRISTOL 0.07" 4"
Customer Reference
Detailed Description
0.07" Bristol (4 Spline) Blade Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade
Tip Type
Bristol (4 Spline)
Tip Size
0.07"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.035 lb (15.88 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes