
9962BK | |
|---|---|
DigiKey Part Number | 9962BK-ND |
Manufacturer | |
Manufacturer Product Number | 9962BK |
Description | BLADE BRISTOL 0.06" 4" |
Customer Reference | |
Detailed Description | 0.06" Bristol (6 Spline) Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Bristol (6 Spline) | |
Tip Size | 0.06" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.035 lb (15.88 g) |


