
995ESD | |
|---|---|
DigiKey Part Number | 995ESD-ND |
Manufacturer | |
Manufacturer Product Number | 995ESD |
Description | HANDLE BLADE HOLDING 1.5" |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 1.50" (38.0mm) |
Datasheet | Datasheet |
Category | Tool Type Handle, Blade Holding |
Manufacturer Apex Tool Group | Length - Overall 1.50" (38.0mm) |
Series | Features Ergonomic, ESD Safe, Impact Resistant |
Packaging Bulk | Weight 0.2 lb (90.72 g) |
Part Status Obsolete |

