9925XTDN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 7,73000 €
Datasheet
T25 Torx® Blade Drive 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9925XTDN

DigiKey Part Number
9925XTDN-ND
Manufacturer
Manufacturer Product Number
9925XTDN
Description
BLADE TORX T25 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T25 Torx® Blade Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Torx®
Tip Size
T25
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
611,15333 €66,92 €
Manufacturers Standard Package
Unit Price without VAT:11,15333 €
Unit Price with VAT:13,27246 €