99250V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 9,59500 €
Datasheet
1/4" Slotted Blade Drive 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99250V

DigiKey Part Number
99250V-ND
Manufacturer
Manufacturer Product Number
99250V
Description
BLADE SLOTTED 1/4" 4"
Customer Reference
Detailed Description
1/4" Slotted Blade Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade
Tip Type
Slotted
Tip Size
1/4"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes