
9921D | |
|---|---|
DigiKey Part Number | 9921D-ND |
Manufacturer | |
Manufacturer Product Number | 9921D |
Description | BLADE HEX 1/16" 4.02" |
Customer Reference | |
Detailed Description | 1/16" Hex Blade Drive 4.02" (102.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 1/16" | |
Drive Size | - | |
Length - Overall | 4.02" (102.0mm) | |
Features | - | |
Weight | 0.04 lb (18.14 g) |

