9910XTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 11,15000 €
Datasheet

Similar


Wiha
In Stock: 320
Unit Price: 7,73000 €
Datasheet
Image for 9910XTD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9910XTD

DigiKey Part Number
9910XTD-ND
Manufacturer
Manufacturer Product Number
9910XTD
Description
BLADE TORX T10 4.02"
Customer Reference
Detailed Description
T10 Torx® Blade Drive 4.02" (102.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade
Tip Type
Torx®
Tip Size
T10
Drive Size
-
Length - Overall
4.02" (102.0mm)
Features
-
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes