
9910M | |
|---|---|
DigiKey Part Number | 9910M-ND |
Manufacturer | |
Manufacturer Product Number | 9910M |
Description | BLADE HEX SOCKET 5/16" 4.56" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Blade Drive 4.56" (115.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 5/16" | |
Drive Size | - | |
Length - Overall | 4.56" (115.8mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |


