Image for 9855D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9855D

DigiKey Part Number
9855D-ND
Manufacturer
Manufacturer Product Number
9855D
Description
WRENCH COMBO RATCH 19X22MM 9.09"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 19mm x 22mm 9.09" (231.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
19mm x 22mm
Length
9.09" (231.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.