Image for 9841D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9841D

DigiKey Part Number
9841D-ND
Manufacturer
Manufacturer Product Number
9841D
Description
WRENCH COMBO 3/8X7/16" 5.16"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/8" x 7/16" 5.16" (131.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8" x 7/16"
Length
5.16" (131.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.