9621N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 45,33000 €
Datasheet
Image for 9621N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9621N

DigiKey Part Number
9621N-ND
Manufacturer
Manufacturer Product Number
9621N
Description
WRENCH COMBO RATCHET 21MM 11.48"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 21mm 11.48" (291.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
21mm
Length
11.48" (291.5mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes