9617N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 34,03000 €
Datasheet
Image for 9617N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9617N

DigiKey Part Number
9617N-ND
Manufacturer
Manufacturer Product Number
9617N
Description
WRENCH COMBO RATCHET 17MM 8.74"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 17mm 8.74" (222.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
17mm
Packaging
Bulk
Length
8.74" (222.0mm)
Part Status
Obsolete
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86617Apex Tool Group072-86617-ND34,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes