9602RN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 447,66000 €
Image for 9602RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9602RN

DigiKey Part Number
9602RN-ND
Manufacturer
Manufacturer Product Number
9602RN
Description
WRENCH SET RATCH 8-25MM 16PC ROL
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 8mm ~ 25mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set, Ratcheting
Measurement Type
Metric
End - Size
8mm ~ 25mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 16, Includes Roll Up Pouch, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes