9575 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 26,84000 €
Datasheet
Image for 9575 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9575

DigiKey Part Number
9575-ND
Manufacturer
Manufacturer Product Number
9575
Description
WRENCH COMBO RATCHET 5/8" 4.8"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 5/8" 4.80" (122.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
5/8"
Packaging
Bulk
Length
4.80" (122.0mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86875Apex Tool Group072-86875-ND26,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes