9509RN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 374,40000 €
Image for 9509RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9509RN

DigiKey Part Number
9509RN-ND
Manufacturer
Manufacturer Product Number
9509RN
Description
WRENCH SET 5/16"-1" ASSORT 13PC
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 5/16" ~ 1" Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set, Ratcheting
Measurement Type
SAE (Standard)
End - Size
5/16" ~ 1"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 13, Includes Roll Up Pouch, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes