
94-121 | |
|---|---|
DigiKey Part Number | 94-121-ND |
Manufacturer | |
Manufacturer Product Number | 94-121 |
Description | REP BIT PHLP #1 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | - | |
Tip Type | - | |
Size | - | |
Drive Size | - | |
Length | - | |
Features | - | |
Weight | - |

