9308D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 81,37000 €
Image for 9308D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9308D

DigiKey Part Number
9308D-ND
Manufacturer
Manufacturer Product Number
9308D
Description
WRENCH SET 3/8"-15/16" 8PC TRAY
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 3/8" ~ 15/16" Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8" ~ 15/16"
Length
Assorted
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Set of 8, Includes Tray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes