Image for 9215D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9215D

DigiKey Part Number
9215D-ND
Manufacturer
Manufacturer Product Number
9215D
Description
WRENCH BOX END 17X19MM 9.06"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 17mm x 19mm 9.06" (230.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
17mm x 19mm
Length
9.06" (230.1mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.