Image for 9214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9214

DigiKey Part Number
9214-ND
Manufacturer
Manufacturer Product Number
9214
Description
WRENCH BOX END 14X18MM 8.27"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 14mm x 18mm 8.27" (210.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
14mm x 18mm
Length
8.27" (210.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.