Image for 9213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9213

DigiKey Part Number
9213-ND
Manufacturer
Manufacturer Product Number
9213
Description
WRENCH BOX END 14X15MM 7.48"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 14mm x 15mm 7.48" (190.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
14mm x 15mm
Length
7.48" (190.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.