
9034 | |
|---|---|
DigiKey Part Number | 9034-ND |
Manufacturer | |
Manufacturer Product Number | 9034 |
Description | WRENCH COMB RATCH 1-1/16" 14.14" |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 1-1/16" 14.14" (359.2mm) Length |
Category | Measurement Type SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 1-1/16" |
Packaging Bulk | Length 14.14" (359.2mm) |
Part Status Obsolete | Finish Polished Chrome Finish |
Tool Type Combination, Ratcheting |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86954 | Apex Tool Group | 0 | 72-86954-ND | 52,61000 € | MFR Recommended |

