
89635 | |
|---|---|
DigiKey Part Number | 72-89635-ND |
Manufacturer | |
Manufacturer Product Number | 89635 |
Description | 3/4 TESTER 75-750 FT/LB(101.7-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Gauge LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Gauge | |
Display Units | kgcm, lbft, lbin, Nm | |
Capacity | - | |
Accuracy | ±1% | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.004,56000 € | 2.004,56 € |
| Unit Price without VAT: | 2.004,56000 € |
|---|---|
| Unit Price with VAT: | 2.385,42640 € |

