
89634 | |
|---|---|
DigiKey Part Number | 72-89634-ND |
Manufacturer | |
Manufacturer Product Number | 89634 |
Description | 1/2"DR TESTER 25-250 FT/LB(33.9- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Force Gauge LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | NM, lbfft, kgfM | |
Capacity | - | |
Accuracy | ±1% | |
Resolution | - | |
Display Type | LCD | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.610,34000 € | 1.610,34 € |
| Unit Price without VAT: | 1.610,34000 € |
|---|---|
| Unit Price with VAT: | 1.916,30460 € |

