
89632 | |
|---|---|
DigiKey Part Number | 72-89632-ND |
Manufacturer | |
Manufacturer Product Number | 89632 |
Description | 3/8"DR TESTER 3.0-30 FT/LB (4.1- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Gauge LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Gauge | |
Display Units | kgcm, lbft, lbin, Nm | |
Capacity | - | |
Accuracy | ±1% | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.610,34000 € | 1.610,34 € |
| Unit Price without VAT: | 1.610,34000 € |
|---|---|
| Unit Price with VAT: | 1.916,30460 € |

