
89622 | |
|---|---|
DigiKey Part Number | 72-89622-ND |
Manufacturer | |
Manufacturer Product Number | 89622 |
Description | TORQUE SCREWDRIVER,21-165 IN/OZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slotted Bit, Screwdriver 1/4" Drive 7.09" (180.0mm) |
Category | Tool Type Bit, Screwdriver |
Manufacturer Apex Tool Group | Tip Type Slotted |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 7.09" (180.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 € | 268,35 € |
| Unit Price without VAT: | 268,35000 € |
|---|---|
| Unit Price with VAT: | 319,33650 € |

